Single Layer Ceramic Capacitor, X1/Y1 rated for 250VAC (300VAC AC rated), featuring 4.7nF capacitance with a 20% tolerance. This through-hole component has radial leads with a 10mm pitch and 0.6mm diameter, housed in a 12mm diameter by 7mm deep radial package. Operating temperature range is -25°C to 85°C, with RoHS compliance.
Murata DE1E3KX472MA4BL01 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Diameter | 12mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE1E3KX472MA4BL01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
