Murata DE1E3KX472MA5B technical specifications.
| Body Diameter | 16mm |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 7mm |
| Diameter | 12mm |
| Dielectric Material | Ceramic |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DE1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE1E3KX472MA5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.