
Single layer ceramic capacitor with 4.7nF capacitance and 250VAC/300VAC voltage rating. Features a radial package with 10mm lead pitch, 15mm length, 8mm depth, and 0.6mm lead diameter. Operates from -25°C to 125°C with 20% tolerance. Through-hole mount, lead-free, RoHS compliant.
Murata DE1E3KX472MA5BA01 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Formed Leads |
| Length | 15mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DE1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE1E3KX472MA5BA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
