
Single layer ceramic capacitor with 4.7nF capacitance and 20% tolerance. Features a 250VAC voltage rating, 10mm lead pitch, and 0.6mm lead diameter. This radial component is designed for through-hole mounting and operates within a temperature range of -25°C to 125°C. Its ceramic construction and 15mm x 8mm dimensions make it suitable for suppression applications.
Murata DE1E3KX472MN5AA01 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE1E3KX472MN5AA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
