This ceramic disc capacitor has a capacitance of 0.0047uF and can withstand an AC rated voltage of 250VAC. It has a tolerance of 20% and operates within a temperature range of -40°C to 125°C. The capacitor is designed for through hole mounting with a radial termination style and measures 15 X 8 in size.
Murata DE1E3KX472MN5AA01A technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Negative Capacitance Tolerance | -20% |
| Dielectric | E |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 15 X 8mm |
| Terminal Pitch | 10mm |
| Suppression Class | X1/Y1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DE1E3KX472MN5AA01A to view detailed technical specifications.
No datasheet is available for this part.