This 10pF ceramic capacitor is a single layer SLCC component with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of 25°C. The capacitor is available in a bulk packaging with 3000 units per tube and is RoHS compliant. The lead diameter is 0.6mm and the lead pitch is 5mm with a straight lead/base style.
Murata DE21XKY100JB2BM01 technical specifications.
| Capacitance | 10pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE21XKY100JB2BM01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.