This 0.00001uF ceramic capacitor is part of the DE2 series from Murata. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor has a width of 5mm and a length of 8mm, with a height of 11mm. It is designed for through hole mounting.
Murata DE21XKY100JB2BM01F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 8 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 11 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE21XKY100JB2BM01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.