
The Murata KY Series ceramic capacitor features a capacitance of 15pF with a tolerance of 5%. It has a voltage rating of 250V and is designed for through hole mounting. The capacitor operates within a temperature range of 25°C to 85°C and is compliant with RoHS regulations.
Murata DE21XKY150JB3BM02 technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE21XKY150JB3BM02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.