
Single Layer Ceramic Capacitor (SLCC) with 33pF capacitance and 5% tolerance. Features a 250V DC rated voltage and 300V AC voltage rating, suitable for X1/Y2 suppression applications. Radial package with 5mm lead pitch, 0.6mm lead diameter, and 25mm lead length. Operating temperature range from -20°C to 125°C. Through-hole mount, RoHS compliant, and supplied in bulk packaging.
Murata DE21XKY330JA2BM01 technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE21XKY330JA2BM01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.