The DE21XKY330JB3BM02F is a single layer ceramic capacitor from Murata with a capacitance of 0.033uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is available in a through hole package with dimensions of 5mm in width, 8mm in length, and 11mm in height.
Murata DE21XKY330JB3BM02F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 8 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 11 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE21XKY330JB3BM02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.