Single Layer Ceramic Capacitor (SLCC) with 47pF capacitance and 5% tolerance. Features a 250VAC/300VDC voltage rating and a radial, through-hole mounting package with a 5mm lead pitch. Designed for suppression applications, this component operates within a temperature range of -20°C to 125°C and is RoHS compliant. The radial leads are 0.6mm in diameter and 25mm in length, with a package depth of 5mm.
Murata DE21XKY470JA2BM01 technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE21XKY470JA2BM01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.