Murata DE21XSA100KA3BX02F technical specifications.
| Capacitance | 10pF |
| Voltage | 300VAC |
| Tolerance | 10% |
| AC Rated Voltage | 300VAC |
| Negative Capacitance Tolerance | -10% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 4mm |
| Terminal Pitch | 7.5mm |
| Microwave Application | No |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DE21XSA100KA3BX02F to view detailed technical specifications.
No datasheet is available for this part.