
Single layer ceramic capacitor with 100pF capacitance and 10% tolerance. Features a 250VAC voltage rating, 125°C maximum operating temperature, and radial lead pitch of 7.5mm. Through-hole mounting with formed radial leads and a disk package. RoHS compliant and lead-free construction.
Murata DE2B3KH101KN3A technical specifications.
| Capacitance | 100pF |
| Capacitor Type | Ceramic |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Manufacturer Series | DE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Package Shape | Disk |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KH |
| Terminal Finish | Copper |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KH101KN3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
