Murata DE2B3KH102KA3B technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | DE2 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KH102KA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.