Single layer ceramic capacitor with 150pF capacitance and 10% tolerance. Features a 250VAC voltage rating, radial package with 7.5mm lead pitch, and a 0.6mm lead diameter. Operating temperature range from -20°C to 85°C. Through-hole mounting with straight leads. Dimensions include 8mm width and 7mm depth.
Murata DE2B3KH151KA3B technical specifications.
| Body Diameter | 8mm |
| Capacitance | 150pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KH151KA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.