
Single layer ceramic capacitor with 220pF capacitance and 250V AC voltage rating. Features radial leads with a 7.5mm pitch, 0.6mm lead diameter, and 25mm lead length. Operating temperature range from -25°C to 125°C. Through-hole mounting with a 8mm x 7mm body size. RoHS compliant.
Murata DE2B3KH221KA3B technical specifications.
| Body Diameter | 8mm |
| Capacitance | 220pF |
| Capacitor Type | Ceramic |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Diameter | 8.5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KH221KA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
