
Single layer ceramic capacitor with 220pF capacitance and 10% tolerance. Features X1/Y2 safety ratings and a 250VAC/300V AC voltage rating. Radial package with 7.5mm lead pitch, 0.6mm lead diameter, and 7mm depth. Through-hole mounting, operating from -25°C to 85°C, with formed radial leads. Lead-free and RoHS compliant, supplied in an ammo pack.
Murata DE2B3KH221KN3A technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | KH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KH221KN3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
