
Single Layer Ceramic Capacitor, 470pF capacitance with 10% tolerance, rated for 250VAC (300V AC rating). Features a radial package with 7.5mm lead pitch and 0.6mm lead diameter, designed for through-hole mounting. Operates across a temperature range of -25°C to 125°C, with a ceramic dielectric material. Dimensions include an 8mm body diameter and 7mm depth.
Murata DE2B3KH471KA3B technical specifications.
| Body Diameter | 8mm |
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Diameter | 8.5mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KH471KA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.