
Single Layer Ceramic Capacitor, 470pF capacitance, 250VAC voltage rating, 10% tolerance, and a radial package. Features a 7.5mm lead pitch, 0.6mm lead diameter, and operates from -25°C to 125°C. This through-hole component is lead-free, RoHS compliant, and supplied in an ammo pack.
Murata DE2B3KH471KN3A technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DE2 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KH471KN3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.