
Single Layer Ceramic Capacitor, 150pF capacitance, 250VAC/300VAC voltage rating, 10% tolerance, and a maximum operating temperature of 85°C. Features a radial package with 5mm lead pitch and 0.6mm lead diameter, suitable for through-hole mounting. RoHS compliant and lead-free construction.
Murata DE2B3KY151KA2BM01 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KY151KA2BM01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
