
Radial leaded ceramic capacitor for suppression applications, featuring 150pF capacitance and a 250VAC voltage rating. This single-layer ceramic capacitor offers a 10% tolerance and operates within a temperature range of -25°C to 85°C. The component has a 7.5mm lead pitch and a 7mm diameter, with a 5mm depth, suitable for through-hole mounting. It is RoHS compliant and supplied in bulk packaging.
Murata DE2B3KY151KA3BM02 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 7mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KY151KA3BM02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.