The Murata DE2B3KY151KA3BM02F is a ceramic capacitor with a capacitance of 0.00015uF. It operates within a temperature range of -25 to 125 degrees Celsius. The capacitor is packaged in a 2-pin configuration, with dimensions of 5mm in width, 7mm in length, and 10mm in height.
Murata DE2B3KY151KA3BM02F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 7 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2B3KY151KA3BM02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.