The DE2B3KY151KN2AM01F ceramic capacitor from Murata features a capacitance of 0.00015uF and operates within a temperature range of -25 to 125 degrees Celsius. It has a width of 5mm, length of 7mm, and a height of 10mm. This component is a part of the DE2 series and is classified as a general ceramic capacitor.
Murata DE2B3KY151KN2AM01F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 7 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2B3KY151KN2AM01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.