The DE2B3KY151KN3AM02F is a ceramic capacitor from Murata with a capacitance of 0.00015uF. It has a maximum operating temperature of 125C and a minimum operating temperature of -25C. The capacitor is 5mm wide, 7mm long, and 10mm high. It is a 2-terminal component with a package type of 2820.
Murata DE2B3KY151KN3AM02F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 7 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2B3KY151KN3AM02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.