The DE2B3KY151KN3AU02F is a ceramic capacitor from Murata with a capacitance of 0.00015uF. It has a maximum operating temperature of 125C and a minimum operating temperature of -25C. The capacitor is part of the DE2 series and has a package type of 2820. It is a general-purpose ceramic capacitor with a width of 5mm, length of 7mm, and a height of 10mm.
Murata DE2B3KY151KN3AU02F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 7 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2B3KY151KN3AU02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.