This ceramic capacitor from Murata features a capacitance of 0.00022uF and operates within a temperature range of -25 to 125 degrees Celsius. The device has a width of 5mm and a length of 7mm, with a height of 10mm. It is a 2-terminal component with a package type of 2820.
Murata DE2B3KY221KA3BU02F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 7 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2B3KY221KA3BU02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.