The DE2B3KY221KB2BM01F is a ceramic capacitor with a capacitance of 0.00022uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor measures 5mm in width, 7mm in length, and 10mm in height. It is a DE2 series component.
Murata DE2B3KY221KB2BM01F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 7 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2B3KY221KB2BM01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.