The DE2B3KY221KB3BM02F ceramic capacitor from Murata features a capacitance of 0.00022uF and operates within a temperature range of -25C to 125C. It has a compact 5x7mm footprint and is designed for use in a variety of applications. This capacitor is a general-purpose component suitable for a range of electronic designs.
Murata DE2B3KY221KB3BM02F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 7 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2B3KY221KB3BM02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.