This ceramic disc capacitor from Murata features a capacitance of 330pF and a voltage rating of 250VAC. It has a tolerance of 10% and is suitable for operating temperatures between -40°C and 125°C. The capacitor is designed for through hole mounting with a radial termination style and measures 7 x 5 in size with a terminal pitch of 5mm.
Murata DE2B3KY331KA2BM01B technical specifications.
| Capacitance | 330pF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Negative Capacitance Tolerance | -10% |
| Dielectric | B |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 5mm |
| Terminal Pitch | 5mm |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DE2B3KY331KA2BM01B to view detailed technical specifications.
No datasheet is available for this part.