Single Layer Ceramic Capacitor, 330pF capacitance, 250VAC voltage rating, with 10% tolerance. Features radial leads on a 7.5mm pitch, housed in a 7mm diameter by 5mm depth package. Operates from -25°C to 85°C and is RoHS compliant.
Murata DE2B3KY331KA3BM02 technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 7mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KY331KA3BM02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.