This 250VAC ceramic disc capacitor features a capacitance of 330pF with a tolerance of 10%. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The capacitor is designed for through hole mounting with a radial termination style. It is rated for suppression class X1/Y2.
Murata DE2B3KY331KA3BM02B technical specifications.
| Capacitance | 330pF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Negative Capacitance Tolerance | -10% |
| Dielectric | B |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 5mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DE2B3KY331KA3BM02B to view detailed technical specifications.
No datasheet is available for this part.