The DE2B3KY331KN3AM02F ceramic capacitor from Murata features a capacitance of 0.33uF and operates within a temperature range of -25C to 125C. It has a 2-terminal design and measures 5mm in width, 7mm in length, and 10mm in height. This component is suitable for use in various applications due to its general category classification.
Murata DE2B3KY331KN3AM02F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 7 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2B3KY331KN3AM02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.