Radial leaded ceramic capacitor with 470pF capacitance and 10% tolerance, rated for 250VAC. Features a 7.5mm lead pitch and a compact 7mm x 5mm x 10mm radial package. Operating temperature range spans from -25°C to 85°C. Through-hole mounting with formed leads, supplied in bulk packaging.
Murata DE2B3KY471KA3BM02 technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 7mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2B3KY471KA3BM02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.