The DE2B3KY681KA3BM02F ceramic capacitor from Murata features a capacitance of 0.00068uF and operates within a temperature range of -25°C to 125°C. It has a width of 5mm, length of 8mm, and a height of 11mm. This capacitor is part of the DE2 series and is a general-purpose ceramic capacitor.
Murata DE2B3KY681KA3BM02F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 8 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2B3KY681KA3BM02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.