
Single Layer Ceramic Capacitor, 1.5nF capacitance, 250VAC voltage rating, and 20% tolerance. Features a radial package with a 7.5mm lead pitch, 0.6mm lead diameter, and 25mm lead length. Constructed with ceramic dielectric material, this through-hole component operates from -25°C to 85°C and is RoHS compliant. Dimensions include 9 x 7mm body size, 8mm width, and 7mm depth.
Murata DE2E3KH152MA3B technical specifications.
| Body Diameter | 8mm |
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2E3KH152MA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.