
Single layer ceramic capacitor with 2.2nF capacitance and 20% tolerance. Features a 250VAC voltage rating, 125°C maximum operating temperature, and through-hole mounting with radial leads. Constructed from ceramic material, this component is RoHS compliant and supplied in an ammo pack. Dimensions include 10mm length, 7mm depth, and 7.5mm lead pitch.
Murata DE2E3KH222MN3A technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Length | 10mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2E3KH222MN3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
