Murata DE2E3KH472MB4B technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Ceramic |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DE2E3KH472MB4B to view detailed technical specifications.
No datasheet is available for this part.