
Single Layer Ceramic Capacitor, 1nF capacitance, 250VAC voltage rating, with 20% tolerance. Features a radial package with a 5mm lead pitch and 0.6mm lead diameter. Constructed from ceramic material, this through-hole component operates from -25°C to 125°C and is RoHS compliant. Dimensions include 7mm length and 5mm depth.
Murata DE2E3KY102MN2AM01 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 7mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2E3KY102MN2AM01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
