This ceramic capacitor from Murata features a capacitance of 0.001uF and a maximum operating temperature of 125C. It has a width of 5mm and a length of 7mm, with a height of 10mm. The capacitor is part of the DE2 series and has a number of terminals equal to 2.
Murata DE2E3KY102MN2AM01F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 7 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2E3KY102MN2AM01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.