The DE2E3KY152MN2AM01F ceramic capacitor from Murata is a 0.0015uF component with a 5x7mm footprint. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor is a CERAMIC CAPACITOR type and is part of the DE2 series. It is available in a 2820 package type.
Murata DE2E3KY152MN2AM01F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 7 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2E3KY152MN2AM01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.