
This ceramic capacitor from Murata has a capacitance of 1.5nF with a 20% tolerance. It is packaged in a radial package with formed leads and is suitable for through hole mounting. The operating temperature range is from -25°C to 85°C. This component is RoHS compliant and available in quantities of 900 per package.
Murata DE2E3KY152MN3AM02F technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | KY |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2E3KY152MN3AM02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
