Single Layer Ceramic Capacitor with 2.2nF capacitance and 20% tolerance. Features a radial package with 7.5mm lead pitch, 8mm length, 5mm depth, and 0.6mm lead diameter. Rated for 250VAC operation, with a maximum operating temperature of 85°C and minimum of -25°C. RoHS compliant and designed for through-hole mounting.
Murata DE2E3KY222MA3BM02 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2E3KY222MA3BM02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.