The DE2E3KY222MA3BU02F is a 2.2nF ceramic capacitor from Murata, featuring a radial package and through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is rated for 250V and 300V AC, with a tolerance of 20%. It is RoHS compliant and available in bulk packaging with 250 pieces per package.
Murata DE2E3KY222MA3BU02F technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2E3KY222MA3BU02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.