This 0.0022uF ceramic disc capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is rated for 250VAC and has a tolerance of 20%. The capacitor is designed for through hole mounting with a radial termination style and a size of 8 X 5. It is suitable for use in applications where a suppression class of X1/Y2 is required.
Murata DE2E3KY222MB3BM02B technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | E |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8 X 5mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata DE2E3KY222MB3BM02B to view detailed technical specifications.
No datasheet is available for this part.