
Radial ceramic capacitor with 0.0022µF capacitance and 250VAC rating. Features X1/Y2 suppression, operating temperature range of -25°C to 125°C, and 2 terminals. Dimensions are 8mm length, 5mm width, and 11mm height, with a 5mm lead pitch.
Murata DE2E3KY222MN2AM01F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 8 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2E3KY222MN2AM01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.