The DE2E3KY332MA2BM01F is a ceramic capacitor from Murata with a capacitance of 0.0033uF. It has a maximum operating temperature of 125C and a minimum operating temperature of -25C. The capacitor is part of the DE2 series and has a package type of 3520. It is a general-purpose ceramic capacitor with a width of 5mm, length of 9mm, and a height of 12mm.
Murata DE2E3KY332MA2BM01F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 9 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2E3KY332MA2BM01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.