Murata DE2E3KY332MA3BU02F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 9 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2E3KY332MA3BU02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.