The DE2E3KY332MB3BM02F ceramic capacitor from Murata features a capacitance of 0.0033uF and operates within a temperature range of -25C to 125C. It has a width of 5mm and a length of 9mm. The capacitor is a part of the DE2 series and is designed for use in various electronic applications.
Murata DE2E3KY332MB3BM02F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 9 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2E3KY332MB3BM02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.