Radial leaded ceramic capacitor with 4.7nF capacitance and 20% tolerance. Features X1/Y2 suppression, rated for 250VAC (300VAC max operating). Through-hole mount with 5mm lead pitch and 0.6mm lead diameter. Operating temperature range from -25°C to 85°C. Dimensions include 10mm diameter and 5mm depth. RoHS compliant.
Murata DE2E3KY472MA2BM01 technical specifications.
| Capacitance | 4.7nF |
| Capacitor Type | Ceramic |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 10mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DE2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2E3KY472MA2BM01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.