
Radial leaded ceramic capacitor with 0.0047µF capacitance. Features a wide operating temperature range from -40°C to 125°C and a ±20% tolerance. This component is designed for through-hole mounting and has a dielectric with a temperature coefficient of -55°C to +20%. It is halogen-free and RoHS compliant, with dimensions of 10mm length, 5mm width, and 10mm height.
Murata DE2E3KY472MA2BM01F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 10 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2E3KY472MA2BM01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.